5TG7316 | Siemens

Light insert, LED, 12 V, red, for switch/button, 5TG7316

Order No.: 80P8784
EAN: 4001869398204
MPN:
5TG7316
5TG7316
Series: DELTA
5TG7316 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4613 €

DELTA switches and pushbutton switches LED lamp insert for control function 12V/50Hz, red DELTA switches and socket outlets - design and quality to perfection.

Features

  • Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • More surfaces for multimedia and communication
Technical specifications
Product type Leuchteinsatz
Version LED, 12 V
Suitable for Schalter/Taster
Colour rot
Logistics
Country of origin ES
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes