5TG7805 | Siemens

Rocker, neutral, 2-fold, titan white, for series switch, 5TG7805

Order No.: 80P8794
EAN: 4001869048499
MPN:
5TG7805
5TG7805
Series: DELTA profil
5TG7805 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
9.5081 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.5081 €

DELTA profil, titanium white Rocker switch, 65x 65 mm for series/double two-way switch for double pushbutton for pushbutton 2-fold Mid-position DELTA switches and socket outlets - design and quality to perfection.

Features

  • Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • More surfaces for multimedia and communication
Technical specifications
Product type Wippe
Version neutral, 2-fach
Suitable for Serienschalter
Colour titanweiß
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes