5TG7816 | Siemens

Rocker, title block, 1-fold, titan white, for switch/button, 5TG7816

Order No.: 81P7581
EAN: 4001869048581
MPN:
5TG7816
5TG7816
Series: DELTA profil
5TG7816 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
10.1745 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.1745 €

DELTA profil, titanium white Rocker switch with label for universal switch Change/off for intermediate and OFF switch for neutral pushbutton, 65x 65 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Product type Wippe
Version Schriftfeld, 1-fach
Suitable for Schalter/Taster
Colour titanweiß
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes