5TG7817 | Siemens

Rocker, window and title block, 2-fold, titan white, for switch/button, 5TG7817

Order No.: 81P7580
EAN: 4001869072081
MPN:
5TG7817
5TG7817
Series: DELTA profil
5TG7817 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
19.1352 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.1352 €

DELTA profil, titanium white Rocker switch with window, with label for series/double two-way switch for pushbutton 2-fold Mid-position for double pushbutton, 65x 65 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Accessory Type Wippe
Version Fenster und Schriftfeld, 2-fach
Suitable for Schalter/Taster
Colour titanweiß
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes