5TG7920 | Siemens

Rocker, window, 1-fold, silver, for control/off/changeover switch, 5TG7920

Order No.: 80P8797
EAN: 4001869049175
MPN:
5TG7920
5TG7920
Series: DELTA profil
5TG7920 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
10.9123 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.9123 €

DELTA profil, silver Rocker switch, 65x 65 mm for pilot lamp/off/changeover switch for pushbutton with separate feedback signal DELTA switches and socket outlets - design and quality to perfection.

Features

  • Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • More surfaces for multimedia and communication
Technical specifications
Product type Wippe
Version Fenster, 1-fach
Suitable for Kontroll-/Aus-/Wechselschalter
Colour silber
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes