5TG7925 | Siemens

Rocker, neutral, 2-fold, silver, for series switch, 5TG7925

Order No.: 80P8799
EAN: 4001869049199
MPN:
5TG7925
5TG7925
Series: DELTA profil
5TG7925 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
12.5902 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5902 €

DELTA profil, silver Rocker switch, 65x 65 mm for series/double two-way switch for double pushbutton for pushbutton 2-fold Mid-position DELTA switches and socket outlets - design and quality to perfection.

Features

  • Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • More surfaces for multimedia and communication
Technical specifications
Product type Wippe
Version neutral, 2-fach
Suitable for Serienschalter
Colour silber
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes