5TG7961 | Siemens

Rocker, platinum metallic, blind symbols up/down, 2-fold, for switch/button, 5TG7961

Order No.: 81P7166
EAN: 4001869072272
MPN:
5TG7961
5TG7961
Series: DELTA profil
5TG7961 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
11.7096 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.7096 €

DELTA profil, titanium white Rocker switch with shutter symbols for pushbutton 2-fold Mid-position 65x 65 mm DELTA switches and socket outlets - design and quality to perfection.

Features

  • Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • More surfaces for multimedia and communication
Technical specifications
Version platinmetallic, Jalousiesymbolen Auf/Ab, 2-fach
Suitable for Schalter/Taster
Product type Wippe
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes