5TG7962 | Siemens

Rocker, symbols I/O, 2-fold, titan white, for switch/button, 5TG7962

Order No.: 81P7167
EAN: 4001869072340
MPN:
5TG7962
5TG7962
Series: DELTA profil
5TG7962 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
13.5779 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.5779 €

DELTA profil, titanium white Rocker switch with symbols I0 for pushbutton 2-fold Mid-position 65x 65 mm DELTA switches and socket outlets - design and quality to perfection.

Features

  • Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • More surfaces for multimedia and communication
Technical specifications
Product type Wippe
Version Symbolen I/O, 2-fach
Suitable for Schalter/Taster
Colour titanweiß
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes