5UH1055 | Siemens

DELTA profil socket cover silver with black bezel,without insert

Order No.: 81P7348
EAN: 4001869052465
MPN:
5UH1055
5UH1055
Series: DELTA profil
5UH1055 Siemens Frames for Sockets and more Accessories
Image may differ
Unit Price (€ / pc.)
10.6981 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6981 €

DELTA profil, silver Cover plate 65x 65 mm with bezel black for SCHUKO socket outlet DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Accessory Type Abdeckplatte
Version silber/schwarz
Suitable for Schuko-Steckdose
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes