5UH1200 | Siemens
DELTA i-system socket cover without insert with ZSV inscription, orange
Unit Price (€ / pc.)
11.6025 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA i-system Socket outlet cover without insert with labeling ZSV orange 55x 55 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- More surfaces for multimedia and communication
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Version | orange | |
Suitable for | Schuko-Steckdose | |
Accessory Type | Abdeckplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |