5UH1202 | Siemens

DELTA i-system socket cover without insert, aluminum metallic

Order No.: 81P7331
EAN: 4001869287775
MPN:
5UH1202
5UH1202
Series: DELTA i-system
5UH1202 Siemens Frames for Sockets and more Accessories
Image may differ
Unit Price (€ / pc.)
12.5902 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5902 €

DELTA i-system Socket outlet cover without insert with increased touch protection aluminum metallic 55x 55 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Version aluminiummetallic
Suitable for Schuko-Steckdose
Accessory Type Abdeckplatte
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes