6ES7921-5AD00-0AA0 | Siemens

Front plug-in module, 16 pole for SIMATIC S7-1500, 6ES7921-5AD00-0AA0

Order No.: 70P5379
EAN: 4019169845564
MPN:
6ES7921-5AD00-0AA0
6ES79215AD000AA0
Series: SIMATIC S7-1500
6ES7921-5AD00-0AA0 Siemens Front adapter
Image may differ
Unit Price (€ / pc.)
75.8744 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
75.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.8744 €

6ES79215AD000AA0, Siemens

Front connector module with 1x16 pole IDC connector for digital 2 A output modules of the S7-1500 Potential supply over Screw terminal The front connector module for SIMATIC S7-1500 with screw terminals for potential feed to connect 2x16-pole cables represents a modified front connector for connection to a digital I/O module. This is plugged into the module to be wired instead of the front connector. Here the cables are plugged in and connected to the connection module.This modified front connector module is part of the fully modular connection of SIMATIC TOP connect for the fastest and safest system cabling. In addition to low wiring costs, error sources in cabling can be significantly reduced. Sensors and actuators from the peripherals are attached to the connection modules of SIMATIC TOP connect and linked to the SIMATIC S7-300 via connecting cable and front plug-in module.

Technical specifications
Version Frontsteckmodul
Suitable for SIMATIC S7-1500
Pin number 16-polig
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei