6ES7922-4BD20-0UD0 | Siemens

Front plug, 3.2 m, with 46 single wires for SIMATIC S7-400, 6ES7922-4BD20-0UD0

Order No.: 70P5388
EAN: 4025515132561
MPN:
6ES7922-4BD20-0UD0
6ES79224BD200UD0
Series: SIMATIC S7-400
6ES7922-4BD20-0UD0 Siemens Front adapter
Image may differ
Unit Price (€ / pc.)
168.5754 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
168.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
168.5754 €

6ES79224BD200UD0, Siemens

Front connector for SIMATIC S7-400 48-pol strip for MS/MSP/MR units (6ES7492-1AL00-0AA0) with 46 single cores AWG 20, Single cores UL / CSA AWM Style 1007/1569 FT2 TR64 Screw version VPE=1 unit L = 3.2 m The pre-assembled 48-pole front connector with 46 single UL/CSA type wires, conductor cross-section 0.5qmm, with a length of 3.2m in screw version is intended for connection to a digital I/O module of the SIMATIC S7-400. This is plugged onto the module to be wired instead of the front connector. This allows the signals of the digital I/O module to be easily connected to the elements to be wired via the numbered individual wires.This front connector with single wires is part of the flexible connection of SIMATIC TOP connect for the fastest and safest system cabling. In addition to a 50% lower wiring effort, sources of errors in cabling can be significantly reduced.

Technical specifications
Ausführung Frontstecker
Funktion mit 46 Einzeladern
Geeignet für SIMATIC S7-400
Kabellänge 3.2 m
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei