6ES7922-5BD20-0AC0 | Siemens

Front plug, 3.2 m, with 40 single wires, 40 pole for SIMATIC S7-1500, 6ES7922-5BD20-0AC0

Order No.: 70P5396
EAN: 4025515153283
MPN:
6ES7922-5BD20-0AC0
6ES79225BD200AC0
Series: SIMATIC S7-1500
6ES7922-5BD20-0AC0 Siemens Front adapter
Image may differ
Unit Price (€ / pc.)
136.7191 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
136.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.7191 €

6ES79225BD200AC0, Siemens

Front connector for SIMATIC S7-1500 40 pole (6ES7592-1AM00-0XB0) with 40 single cores 0.5 mm² Core type H05V-K Screw version L = 3.2 m The pre-assembled 40-pole front connector with 40 single wires of type H05V-K, conductor cross-section 0.5qmm, with a length of 3.2m in screw version is intended for connection to a digital I/O module of the SIMATIC S7-1500. This is plugged onto the module to be wired instead of the front connector. This allows the signals of the digital I/O module to be easily connected to the elements to be wired via the numbered individual wires.This front connector with single wires is part of the flexible connection of SIMATIC TOP connect for the fastest and safest system cabling. In addition to a 50% lower wiring effort, sources of errors in cabling can be significantly reduced.

Technical specifications
Version Frontstecker
Suitable for SIMATIC S7-1500
Function mit 40 Einzeladern
Pin number 40-polig
Cable length 3.2 m
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei