3NC2393-0MK | Siemens

Fuse holder, 3 pole, 22 x 127 mm, 63 A, 1500 V, DIN rail, 3NC2393-0MK

Order No.: 80P6818
EAN: 4001869498157
MPN:
3NC2393-0MK
3NC23930MK
Series: SITOR
3NC2393-0MK Siemens Fuse Holders
Image may differ
Unit Price (€ / pc.)
345.3737 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
345.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
345.3737 €

SITOR fuse holder 22x 127 63 A 1500 V AC/1000 V DC 3-pole SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors.

Features

  • Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses
  • Power semiconductors are also reliably protected in the event of a short-circuit
  • The Siemens quality standard ensures very good characteristic curve accuracy
  • SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide
  • In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses
Technical specifications
Connection Schraubanschluss
Version of the cap schwenkbarer Schaltknebel
Type of mounting DIN-Schiene
For Fuse 22 x 127 mm
Rated voltage 1500 V
Rated current 63 A
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes