3NH5323 | Siemens

Fuse holder, 1 pole, NH, 400 A, 690 V, fixed mounting, 3NH5323

Order No.: 80P7124
EAN: 4001869498188
MPN:
3NH5323
3NH5323
Series: SITOR
3NH5323 Siemens Fuse Holders
Image may differ
Unit Price (€ / pc.)
21.8246 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.82 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8246 €
3 pcs.
21.3962 €
*incl. VAT plus shipping costs
**Subject to prior sale
SITOR fuse holder 400 A 690 V 1-pole with bolt terminal with fixing dimension 80 mm.
Technical specifications
Connection Bolzenanschluss
Version offen
Type of mounting Festeinbau
For Fuse NH
Rated voltage 690 V
Rated current 400 A
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes