3NH5423 | Siemens
Fuse holder, 1 pole, NH, 1600 A, 690 V, fixed mounting, 3NH5423
Unit Price (€ / pc.)
39.5675 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.57 € *
Price list
Quantity
Price per unit*
1 pcs.
39.5675 €
3 pcs.
38.7940 €
*incl. VAT plus shipping costs
**Subject to prior sale
SITOR fuse holder 1600 A 690 V 1-pole with bolt terminal with fixing dimension 80 mm.
Technical specifications
Connection | Bolzenanschluss | |
Version | offen | |
Type of mounting | Festeinbau | |
For Fuse | NH | |
Rated voltage | 690 V | |
Rated current | 1600 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |