3NH5473 | Siemens
Fuse holder, 1 pole, NH, 630 A, 1800 V, fixed mounting, 3NH5473
Unit Price (€ / pc.)
55.1684 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.17 € *
Price list
Quantity
Price per unit*
1 pcs.
55.1684 €
3 pcs.
54.0855 €
*incl. VAT plus shipping costs
**Subject to prior sale
SITOR fuse holder 630 A 1800 V 1-pole with bolt terminal with fixing dimension 170 mm.
Technical specifications
Connection | Bolzenanschluss | |
Version | offen | |
Type of mounting | Festeinbau | |
For Fuse | NH | |
Rated voltage | 1800 V | |
Rated current | 630 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |