3NW7024-4 | Siemens

Fuse holder, 10 x 38 mm, 25 A, 1000 V, DIN rail, 3NW7024-4

Order No.: 70P6351
EAN: 4001869415994
MPN:
3NW7024-4
3NW70244
Series: SENTRON
3NW7024-4 Siemens Fuse Holders
Image may differ
Unit Price (€ / pc.)
38.1157 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
38.12 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1157 €
6 pcs.
37.3660 €
*incl. VAT plus shipping costs
**Subject to prior sale

3NW70244, Siemens

CYLINDRICAL FUSE-HOLDER 10X38 1000V 25A 2-POLE WITH LED-SIGNAL DETECTOR FOR PHOTOVOLTAIC-APPLICATION Fuses for stringent requirements in photovoltaic applications. Siemens photovoltaic fuses are especially designed for protecting PV modules and ensure a high level of plant availability over the entire life of the PV system. The fuses have a high DC rated voltage and withstand the greatest temperature fluctuations without damage. All Siemens photovoltaic fuse systems therefore comply with the standard IEC 60269-6. The photovoltaic fuses are characterized primarily by:.

Features

  • Reliable protection of the modules and the module connection cables in the event of reverse currents
  • Compliance with the UL standard UL 2579 (for IEC cylindrical fuses)
  • Safe tripping in case of residual currents and therefore reduction of the risk of fire due to DC electric arcs
  • Safe separation when the fuse holder/fuse base is open
  • Long service life despite frequent and very variable load currents
Technical specifications
Version geschlossen
Type of mounting DIN-Schiene
For Fuse 10 x 38 mm
Rated voltage 1000 V
Rated current 25 A
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes