3NW7033-1 | Siemens

Fuse holder, 10 x 38 mm, 32 A, 690 V, DIN rail, 3NW7033-1

Order No.: 70P6353
EAN: 4001869422305
MPN:
3NW7033-1
3NW70331
Series: SENTRON
3NW7033-1 Siemens Fuse Holders
Image may differ
Unit Price (€ / pc.)
74.5892 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
74.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.5892 €

3NW70331, Siemens

SENTRON, cylindrical fuse holder, 10x38 mm, 3-pole, In: 32 A, Un AC: 690 V, compact version SENTRON cylindrical fuse system for selective line protection. Siemens cylindrical fuse-links and fuse holders are suitable for use in industrial plants. They are standard in Europe and are tested and approved as fuse disconnectors, but not for switching under load. For load switching, Siemens offers an extensive portfolio of products, e.g. 3KF. The Siemens cylindrical fuse systems are characterized primarily by:.

Features

  • Compliance with the standards IEC 60269-1, -2 and -3
  • Compliance with the standard UL 51
  • Fast fuse change due to space for spare fuses in the slide-in unit
  • Fast detection of a tripped fuse due to LED that flashes when the fuse trips
Technical specifications
Version geschlossen
Type of mounting DIN-Schiene
For Fuse 10 x 38 mm
Rated voltage 690 V
Rated current 32 A
Degree of protection (IP) IP20
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes