3NW7034 | Siemens

Fuse holder, 10 x 38 mm, 32 A, 690 V, DIN rail, 3NW7034

Order No.: 70P6354
EAN: 4001869357713
MPN:
3NW7034
3NW7034
Series: SENTRON
3NW7034 Siemens Fuse Holders
Image may differ
Unit Price (€ / pc.)
42.5068 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.5068 €

3NW7034, Siemens

SENTRON, cylindrical fuse holder, 10x38 mm, 3-pole, In: 32 A, Un AC: 690 V, LED signal detector .

Technical specifications
Version geschlossen
Type of mounting DIN-Schiene
For Fuse 10 x 38 mm
Rated voltage 690 V
Rated current 32 A
Degree of protection (IP) IP20
Logistics
Country of origin SI
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes