3NW7054 | Siemens

Fuse holder, 10 x 38 mm, 32 A, 690 V, DIN rail, 3NW7054

Order No.: 70P6357
EAN: 4001869357690
MPN:
3NW7054
3NW7054
Series: SENTRON
3NW7054 Siemens Fuse Holders
Image may differ
Unit Price (€ / pc.)
36.8424 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.8424 €

3NW7054, Siemens

SENTRON, cylindrical fuse holder, 10x38 mm, 1P+N, In: 32 A, Un AC: 690 V, LED signal detector .

Technical specifications
Version geschlossen
Type of mounting DIN-Schiene
For Fuse 10 x 38 mm
Rated voltage 690 V
Rated current 32 A
Degree of protection (IP) IP20
Logistics
Country of origin SI
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes