3NW7221 | Siemens

Fuse holder, 22 x 58 mm, 100 A, 690 V, DIN rail, 3NW7221

Order No.: 70P6372
EAN: 4001869208824
MPN:
3NW7221
Series: SENTRON
3NW7221 Siemens Fuse Holders
Image may differ
Unit Price (€ / pc.)
68.0204 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
68.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
68.0204 €

3NW7221, Siemens

SENTRON, cylindrical fuse holder, 22x58 mm, 2-pole, In: 100 A, Un AC: 690 V SENTRON cylindrical fuse system for selective line protection. Siemens cylindrical fuse-links and fuse holders are suitable for use in industrial plants. They are standard in Europe and are tested and approved as fuse disconnectors, but not for switching under load. For load switching, Siemens offers an extensive portfolio of products, e.g. 3KF. The Siemens cylindrical fuse systems are characterized primarily by:.

Features

  • Compliance with the standards IEC 60269-1, -2 and -3
  • Compliance with the standard UL 51
  • Fast fuse change due to space for spare fuses in the slide-in unit
  • Fast detection of a tripped fuse due to LED that flashes when the fuse trips
Technical specifications
Filter Property Value
For Fuse 22 x 58 mm
Version closed
Type of mounting DIN rail
Rated current 100 A
Rated voltage 690 V
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin SI
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes