3NW7262 | Siemens

Fuse holder, 22 x 58 mm, 100 A, 690 V, DIN rail, 3NW7262

Order No.: 70P6379
EAN: 4001869253336
MPN:
3NW7262
3NW7262
Series: SENTRON
3NW7262 Siemens Fuse Holders
Image may differ
Unit Price (€ / pc.)
152.8079 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
152.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
152.8079 €

3NW7262, Siemens

SENTRON, cylindrical fuse holder, 22x58 mm, 3P+N, In: 100 A, Un AC: 690 V, LED signal detector SENTRON cylindrical fuse system for selective line protection. Siemens cylindrical fuse-links and fuse holders are suitable for use in industrial plants. They are standard in Europe and are tested and approved as fuse disconnectors, but not for switching under load. For load switching, Siemens offers an extensive portfolio of products, e.g. 3KF. The Siemens cylindrical fuse systems are characterized primarily by:.

Features

  • Compliance with the standards IEC 60269-1, -2 and -3
  • Compliance with the standard UL 51
  • Fast fuse change due to space for spare fuses in the slide-in unit
  • Fast detection of a tripped fuse due to LED that flashes when the fuse trips
Technical specifications
Ausführung geschlossen
Befestigungsart DIN-Schiene
Für Sicherung 22 x 58 mm
Nennspannung 690 V
Nennstrom 100 A
Schutzart (IP) IP20
Logistics
Ursprungsland SI
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes