3NW7523-0HG | Siemens

Fuse holder, class CC, 30 A, 600 V, DIN rail, 3NW7523-0HG

Order No.: 70P6400
EAN: 4001869333588
MPN:
3NW7523-0HG
3NW75230HG
Series: SENTRON
3NW7523-0HG Siemens Fuse Holders
Image may differ
Unit Price (€ / pc.)
31.6302 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.63 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6302 €
6 pcs.
31.0114 €
*incl. VAT plus shipping costs
**Subject to prior sale

3NW75230HG, Siemens

SENTRON, fuse holder, Class CC, 2-pole, In: 30 A, Un AC: 600 V, respect national installation rules! UL fuse systems class CC and class J. As an important component of the SENTRON protective components for electronic installations, the 3NW fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short-circuit. Class CC fuses are used for branch circuit protection applications. Class J fuse links are used for branch circuit protection and in the feeder circuit. Key features of the Siemens NW fuses:.

Features

  • Easier export thanks to UL and CSA approvals for typical applications on the North American market
  • Modern design with touch protection ensures safe installation
  • Dead-state fuse replacement in fuse holders possible
Technical specifications
Version geschlossen
Type of mounting DIN-Schiene
For Fuse Klasse CC
Rated voltage 600 V
Rated current 30 A
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes