3NW7531-3HG | Siemens

Fuse holder, class J, 30 A, 600 V, DIN rail, 3NW7531-3HG

Order No.: 70P6401
EAN: 4001869523149
MPN:
3NW7531-3HG
3NW75313HG
Series: SENTRON
3NW7531-3HG Siemens Fuse Holders
Image may differ
Unit Price (€ / pc.)
87.7982 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.80 € *
Price list
Quantity
Price per unit*
1 pcs.
87.7982 €
2 pcs.
86.0727 €
*incl. VAT plus shipping costs
**Subject to prior sale

3NW75313HG, Siemens

SENTRON, fuse holder, Class J, 3-pole, In: 30 A, Un AC: 600 V, for mounting on DIN rail, respect national installation rules! UL fuse systems class CC and class J. As an important component of the SENTRON protective components for electronic installations, the 3NW fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short-circuit. Class CC fuses are used for branch circuit protection applications. Class J fuse links are used for branch circuit protection and in the feeder circuit. Key features of the Siemens NW fuses:.

Features

  • Easier export thanks to UL and CSA approvals for typical applications on the North American market
  • Modern design with touch protection ensures safe installation
  • Dead-state fuse replacement in fuse holders possible
Technical specifications
Ausführung geschlossen
Befestigungsart DIN-Schiene
Für Sicherung Klasse J
Nennspannung 600 V
Nennstrom 30 A
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes