3NW7902 | Siemens
Auxiliary switch, 1 Form C (NO/NC), for cylinder fuse base size 22 x 58 mm, 3NW7902
Order No.: 81P7230
EAN: 4001869270296
MPN:
3NW7902
3NW7902
Unit Price (€ / pc.)
23.5858 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary current switch 1 CO for cylindrical fuse base size. 22 x 58 mm for monitoring of blown-fuse status of striker-fuses SENTRON cylindrical fuse system for selective line protection. Siemens cylindrical fuse-links and fuse holders are suitable for use in industrial plants.
Features
- Compliance with the standards IEC 60269-1, -2 and -3
- Compliance with the standard UL 512
- Fast fuse change due to space for spare fuses in the slide-in unit
- Fast detection of a tripped fuse due to LED that flashes when the fuse trips
Technical specifications
Product type | Hilfsschalter | |
Version | 1 Wechsler | |
Suitable for | Zylindersicherungssockel Gr. 22 x 58 mm |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |