3RA6890-0BA | Siemens

Adapter, 45 mm, for motor protection switch, 3RA6890-0BA

Order No.: 81P0001
EAN: 4011209725423
MPN:
3RA6890-0BA
3RA68900BA
3RA6890-0BA Siemens Fuses Accessories
Image may differ
Unit Price (€ / pc.)
82.1695 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.1695 €
Adapter 45 mm for circuit breaker Size S0 3RV1.2 and 3RV2.2 max. 25 A Conductor cross-section AWG10. Simple, efficient and always up to date.
Technical specifications
Ausführung 45 mm
Geeignet für Motorschutzschalter
Zubehörart Adapter
Logistics
Ursprungsland CZ
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes