3RV1923-1DA01 | Siemens
Surface mount housing, for motor protection switch S0, 3RV1923-1DA01
Order No.: 81P0049
EAN: 4011209499737
MPN:
3RV1923-1DA01
3RV19231DA01
Unit Price (€ / pc.)
77.2667 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cast aluminum surface mounting enclosure Degree of protection IP65 72 mm installation width with PE terminal for circuit breaker Size S0. Simple, efficient and always up to date.
Technical specifications
Geeignet für | Motorschutzschalter S0 | |
Zubehörart | Aufbaugehäuse |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |