3RV2901-2B | Siemens
Auxiliary contact, 2 Form A (N/O), for circuit breaker S00/S0, 3RV2901-2B
Order No.: 81P0794
EAN: 4011209737129
MPN:
3RV2901-2B
3RV29012B
Unit Price (€ / pc.)
14.3514 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch can be mounted on the side 2 NO spring-type terminal for circuit breaker 3RV2. Simple, efficient and always up to date.
Technical specifications
Zubehörart | Hilfskontakt | |
Ausführung | 2 Schließer | |
Geeignet für | Leistungsschalter S00/S0 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |