3VA9053-0SB10 | Siemens
Frame, 76.2 x 45.65 mm, for circuit breaker, 3VA9053-0SB10
Order No.: 81P6239
EAN: 4042949005117
MPN:
3VA9053-0SB10
3VA90530SB10
Unit Price (€ / pc.)
29.75 € *
Standard delivery time from the manufacturer is: 1 Week
Cover frame 76.2x 45.65mm (WxH) accessory for: circuit breaker 3-pole without TMTU access 3VA1 100/160 for load side mounted residual current module RCD520 160 3-pole 3VA9113-0RL20 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Version | 76.2 x 45.65 mm | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |