3VA9054-0SB20 | Siemens
Frame, 101.6 x 70.7 mm, for circuit breaker, 3VA9054-0SB20
Order No.: 81P6242
EAN: 4042949005148
MPN:
3VA9054-0SB20
3VA90540SB20
Unit Price (€ / pc.)
38.1395 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cover frame 101.6x 70.7mm (WxH) accessory for: circuit breaker 4-pole with TMTU access 3VA1 100/160 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Accessory Type | Blendrahmen | |
Version | 101,6 x 70,7 mm | |
Suitable for | Leistungsschalter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |