3VA9157-0EK23 | Siemens
Front rotary drive, with door lock, for 3VA10/11, 3VA9157-0EK23
Order No.: 80P9758
EAN: 4042949012313
MPN:
3VA9157-0EK23
3VA91570EK23
Unit Price (€ / pc.)
149.8091 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front mounted rotary operator standard with door interlock IEC IP30/40 24V DC lighting kit accessory for: 3VA1 100/160 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Product type | Frontdrehantrieb | |
Version | mit Türverriegelung | |
Suitable for | 3VA10/11 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |