3VA9157-0FK27 | Siemens

Rotary actuator, 70 x 77 mm, emergency stop, door lock, for 3VA10/11, 3VA9157-0FK27

Order No.: 80P9934
EAN: 4042949012375
MPN:
3VA9157-0FK27
3VA91570FK27
3VA9157-0FK27 Siemens Fuses Accessories
Image may differ
Unit Price (€ / pc.)
167.1712 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
167.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
167.1712 €

Door mounted rotary operator emergency-off IEC IP65 with door interlock 24V DC lighting kit accessory for: 3VA1 100/160 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Ausführung Not-Aus, Türverriegelung
Geeignet für 3VA10/11
Zubehörart Drehbetätiger, 70 x 77 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes