3VA9157-0PK13 | Siemens
Rotary actuator, 70 mm, side panel mounting, for 3VA10/11, 3VA9157-0PK13
Order No.: 80P9921
EAN: 4042949012399
MPN:
3VA9157-0PK13
3VA91570PK13
Unit Price (€ / pc.)
169.3251 € *
Available: 0 pcs.
Leadtime: 1 Week **
Side wall mounted rotary operator standard IEC IP65 24V DC lighting kit accessory for: 3VA1 100/160 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Ausführung | Seitenwandmontage | |
Geeignet für | 3VA10/11 | |
Zubehörart | Drehbetätiger, 70 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |