3VA9157-0PK17 | Siemens

Rotary actuator, 70 mm, emergency stop, side panel mounting, for 3VA10/11, 3VA9157-0PK17

Order No.: 80P9913
EAN: 4042949012252
MPN:
3VA9157-0PK17
3VA91570PK17
3VA9157-0PK17 Siemens Fuses Accessories
Image may differ
Unit Price (€ / pc.)
186.4849 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
186.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
186.4849 €

Side wall mounted rotary operator emergency-off IEC IP65 24V DC lighting kit accessory for: 3VA1 100/160 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Product type Drehbetätiger
Version 70 mm, Not-Aus, Seitenwandmontage
Suitable for 3VA10/11
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes