3VA9164-0SB20 | Siemens

Frame, 139.6 x 100.8 mm, for circuit breaker, 3VA9164-0SB20

Order No.: 81P6277
EAN: 4042949005186
MPN:
3VA9164-0SB20
3VA91640SB20
3VA9164-0SB20 Siemens Fuses Accessories
Image may differ
Unit Price (€ / pc.)
45.9816 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.9816 €
Cover frame 139.6x 100.8mm (WxH) accessory for: circuit breaker 4-pole with ETU access 3VA2 100/160/250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Product type Blendrahmen
Version 139,6 x 100,8 mm
Suitable for Leistungsschalter
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes