3VA9237-0SB30 | Siemens
Frame, for motor drive MO320 250 3VA9277-0HA.0, 3VA9237-0SB30
Order No.: 80P9032
EAN: 4042949017639
MPN:
3VA9237-0SB30
3VA92370SB30
Unit Price (€ / pc.)
41.412 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cover frame 104.6x 75.8mm (WxH). Accessory for: motor operator MO320 250 3VA9277-0HA.0 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Suitable for | Motorantrieb MO320 250 3VA9277-0HA.0 | |
Product type | Blendrahmen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |