3VA9253-0SB10 | Siemens
Frame, 104.6 x 45.65 mm, for circuit breaker, 3VA9253-0SB10
Order No.: 81P6294
EAN: 4042949005209
MPN:
3VA9253-0SB10
3VA92530SB10
Unit Price (€ / pc.)
35.4977 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cover frame 104.6x 45.65mm (WxH) accessory for: circuit breaker 3-pole without TMTU access 3VA1 250, for load side mounted residual current module RCD520 250 3-pole 3VA9213-0RL20 RCD820 160 3-pole 3VA9123-0RL30 RCD820 250 3-pole 3VA9223-0RL30 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Product type | Blendrahmen | |
Version | 104,6 x 45,65 mm | |
Suitable for | Leistungsschalter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |