3VA9257-0FK23 | Siemens
Rotary actuator, 75 x 105 mm, door lock, for 3VA12, 3VA9257-0FK23
Order No.: 80P9941
EAN: 4042949012917
MPN:
3VA9257-0FK23
3VA92570FK23
Unit Price (€ / pc.)
164.696 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door mounted rotary operator standard IEC IP65 with door interlock 24V DC lighting kit accessory for: 3VA1 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Ausführung | Türverriegelung | |
Geeignet für | 3VA12 | |
Zubehörart | Drehbetätiger, 75 x 105 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |