3VA9257-0FK27 | Siemens
Rotary actuator, 75 x 105 mm, emergency stop, door lock, for 3VA12, 3VA9257-0FK27
Order No.: 80P9935
EAN: 4042949012924
MPN:
3VA9257-0FK27
3VA92570FK27
Unit Price (€ / pc.)
170.0986 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door mounted rotary operator emergency-off IEC IP65 with door interlock 24V DC lighting kit accessory for: 3VA1 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | emergency stop, door lock | |
Suitable for | 3VA12 | |
Accessory Type | rotary actuator, 75 x 105 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |