3VA9257-0PK53 | Siemens

Rotary actuator, 75 mm, side panel mounting, for 3VA12, 3VA9257-0PK53

Order No.: 80P9926
EAN: 4042949012955
MPN:
3VA9257-0PK53
3VA92570PK53
3VA9257-0PK53 Siemens Fuses Accessories
Image may differ
Unit Price (€ / pc.)
247.3534 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
247.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
247.3534 €

Side wall mounted rotary operator standard IEC IP65 with mounting bracket 24V DC lighting kit accessory for: 3VA1 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Ausführung Seitenwandmontage
Geeignet für 3VA12
Zubehörart Drehbetätiger, 75 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes