3VA9257-0PK57 | Siemens
Rotary actuator, 75 mm, emergency stop, side panel mounting, for 3VA12, 3VA9257-0PK57
Order No.: 80P9918
EAN: 4042949012962
MPN:
3VA9257-0PK57
3VA92570PK57
Unit Price (€ / pc.)
275.4374 € *
Available: 0 pcs.
Leadtime: 1 Week **
Side wall mounted rotary operator emergency-stop IEC IP65 with mounting bracket 24V DC lighting kit accessory for: 3VA1 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | emergency stop, side panel mounting | |
Suitable for | 3VA12 | |
Accessory Type | rotary actuator, 75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |