3VA9267-0FK23 | Siemens

Rotary actuator, 82 x 105 mm, door lock, for 3VA20/21/22, 3VA9267-0FK23

Order No.: 80P9942
EAN: 4042949011743
MPN:
3VA9267-0FK23
3VA92670FK23
3VA9267-0FK23 Siemens Fuses Accessories
Image may differ
Unit Price (€ / pc.)
164.696 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
164.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
164.696 €

Door mounted rotary operator standard IEC IP65 with door interlock 24V DC lighting kit accessory for: 3VA2 100/160/250 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Ausführung Türverriegelung
Geeignet für 3VA20/21/22
Zubehörart Drehbetätiger, 82 x 105 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes