3VA9267-0FK27 | Siemens
Rotary actuator, 82 x 105 mm, emergency stop, door lock, for 3VA20/21/22, 3VA9267-0FK27
Order No.: 80P9936
EAN: 4042949011767
MPN:
3VA9267-0FK27
3VA92670FK27
Unit Price (€ / pc.)
170.0986 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door mounted rotary operator emergency-off IEC IP65 with door interlock 24V DC lighting kit accessory for: 3VA2 100/160/250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Ausführung | Not-Aus, Türverriegelung | |
Geeignet für | 3VA20/21/22 | |
Zubehörart | Drehbetätiger, 82 x 105 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |