3VA9267-0PK17 | Siemens
Rotary actuator, 82 mm, emergency stop, side panel mounting, for 3VA20/21/22, 3VA9267-0PK17
Order No.: 80P9915
EAN: 4042949011804
MPN:
3VA9267-0PK17
3VA92670PK17
Unit Price (€ / pc.)
203.6566 € *
Available: 0 pcs.
Leadtime: 1 Week **
Side wall mounted rotary operator emergency-off IEC IP65 24V DC lighting kit accessory for: 3VA2 100/160/250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Product type | Drehbetätiger | |
Version | 82 mm, Not-Aus, Seitenwandmontage | |
Suitable for | 3VA20/21/22 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |