3VA9267-0PK57 | Siemens
Rotary actuator, 82 mm, emergency stop, side panel mounting, for 3VA20/21/22, 3VA9267-0PK57
Order No.: 80P9919
EAN: 4042949011842
MPN:
3VA9267-0PK57
3VA92670PK57
Unit Price (€ / pc.)
275.4374 € *
Available: 0 pcs.
Leadtime: 1 Week **
Side wall mounted rotary operator emergency-stop IEC IP65 with mounting bracket 24V DC lighting kit accessory for: 3VA2 100/160/250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Ausführung | Not-Halt, Seitenwandmontage | |
Geeignet für | 3VA20/21/22 | |
Zubehörart | Drehbetätiger, 82 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |