3VA9467-0FK23 | Siemens

Rotary actuator, 94 x 138 mm, door lock, for 3VA13/14, 3VA23/24, 3VA9467-0FK23

Order No.: 80P9943
EAN: 4042949012344
MPN:
3VA9467-0FK23
3VA94670FK23
3VA9467-0FK23 Siemens Fuses Accessories
Image may differ
Unit Price (€ / pc.)
203.6566 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
203.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
203.6566 €

Door mounted rotary operator standard IEC IP65 with door interlock 24V DC lighting kit accessory for: 3VA1 400/630 3VA2 400/630 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Ausführung Türverriegelung
Geeignet für 3VA13/14, 3VA23/24
Zubehörart Drehbetätiger, 94 x 138 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes