3VA9503-0SB10 | Siemens

Frame, 200.3 x 150.8 mm, for circuit breaker, 3VA9503-0SB10

Order No.: 81P6333
EAN: 4042949018636
MPN:
3VA9503-0SB10
3VA95030SB10
3VA9503-0SB10 Siemens Fuses Accessories
Image may differ
Unit Price (€ / pc.)
63.6055 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
63.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.6055 €
Cover frame for door cut-out 200,3 X 150,8 mm (W X H) Accessory for: circuit breaker 3 pole without access to TMTU/ETU 3VA15/25 1000 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Zubehörart Blendrahmen
Ausführung 200,3 x 150,8 mm
Geeignet für Leistungsschalter
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes