3VA9504-0SB20 | Siemens

Frame, 270.3 x 150.8 mm, for circuit breaker, 3VA9504-0SB20

Order No.: 81P6336
EAN: 4042949018667
MPN:
3VA9504-0SB20
3VA95040SB20
3VA9504-0SB20 Siemens Fuses Accessories
Image may differ
Unit Price (€ / pc.)
83.5142 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
83.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.5142 €
Cover frame for door cut-out 270,3 X 150,8 mm (W X H) Accessory for: circuit breaker 4 pole with access to TMTU/ETU 3VA15/25 1000 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Zubehörart Blendrahmen
Ausführung 270,3 x 150,8 mm
Geeignet für Leistungsschalter
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes